Hank Zinc plated & clear Passivated Steel Rivet Bush, M4

Технически документи
Спецификации
Brand
HankThread Size
M4
Fixing Hole Diameter
6.75mm
Body Outside Diameter
9.5mm
Body Depth
3.2mm
Material
Steel
Finish
Zinc plated & clear Passivated
Thickness of Material Maximum
1mm
Thickness of Material Minimum
0.9mm
Страна на произход
United Kingdom
Детайли за продукта
Hank® Rivet Bushes
Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening
Clinchnuts & Thread Inserts
€ 23,04
€ 23,04 1 Bag of 100 (ex VAT)
1
€ 23,04
€ 23,04 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HankThread Size
M4
Fixing Hole Diameter
6.75mm
Body Outside Diameter
9.5mm
Body Depth
3.2mm
Material
Steel
Finish
Zinc plated & clear Passivated
Thickness of Material Maximum
1mm
Thickness of Material Minimum
0.9mm
Страна на произход
United Kingdom
Детайли за продукта
Hank® Rivet Bushes
Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening