Hammond 515 Series Grey Aluminium, Steel Desktop Enclosure, Sloped Front, 159 x 155 x 58mm

Номер на артикул на RS: 232-730Марка: Hammond
brand-logo
Преглед на всички в Настолни корпуси

Технически документи

Спецификации

Brand

Hammond

Body Material

Aluminium, Steel

External Length

159 mm

External Width

155 mm

External Height

58 mm

External Dimensions

159 x 155 x 58mm

Sloped Front

Yes

Colour

Grey

Series

515

Страна на произход

Canada

Детайли за продукта

30 Degree Steel Aluminium Sloped Console

Two part construction suitable for housing electrical/electronic modules and power supplies
Secured by 4 self tapping screws
Ventilation slots on either side
Mild steel body with aluminium panel
Body colour dark grey, panel light grey

Supplied with

4 self adhesive rubber feet.

Може да се интересувате от

€ 27,57

€ 27,57 Всеки (ex VAT)

Hammond 515 Series Grey Aluminium, Steel Desktop Enclosure, Sloped Front, 159 x 155 x 58mm

€ 27,57

€ 27,57 Всеки (ex VAT)

Hammond 515 Series Grey Aluminium, Steel Desktop Enclosure, Sloped Front, 159 x 155 x 58mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Hammond

Body Material

Aluminium, Steel

External Length

159 mm

External Width

155 mm

External Height

58 mm

External Dimensions

159 x 155 x 58mm

Sloped Front

Yes

Colour

Grey

Series

515

Страна на произход

Canada

Детайли за продукта

30 Degree Steel Aluminium Sloped Console

Two part construction suitable for housing electrical/electronic modules and power supplies
Secured by 4 self tapping screws
Ventilation slots on either side
Mild steel body with aluminium panel
Body colour dark grey, panel light grey

Supplied with

4 self adhesive rubber feet.

Може да се интересувате от