Hammond Shallow Lid - Thin Wall Series Natural Die Cast Aluminium Enclosure, IP54, Unpainted Lid, 50 x 50 x 25mm

Номер на артикул на RS: 493-6228Марка: Hammond№ по каталога на производителя: 70007
brand-logo

Технически документи

Спецификации

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

50 mm

External Height

25 mm

External Width

50 mm

External Dimensions

50 x 50 x 25mm

IP Rating

IP54

Colour

Natural

Lid Colour

Unpainted

Series

Shallow Lid - Thin Wall

Number of Knockouts

0

Детайли за продукта

Thin Wall Diecast Enclosure, IP54

The Hammond 11451 series also known as Hammond Eddystone series enclosures are made from natural finished aluminium. Durable and impact resistant, also features IP54 rating that guarantees resistant from splashing water from any direction.

Features and Benefits:

• Rugged, diecast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
• Aluminium alloy to BS1490, LM2M - in natural finish
• Lap joint construction provides protection against dust and splashing water, also provides improved EMC performance
• Lids are retained by M3.5 x x12 countersunk screws (POZIDRIV No. 2 head)
• Countersunk lid holes
• Designed to meet IP54
• Low side wall draft angle (2 degrees or less) for easy PCB mounting

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 cover screws

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Hammond Shallow Lid - Thin Wall Series Natural Die Cast Aluminium Enclosure, IP54, Unpainted Lid, 50 x 50 x 25mm

P.O.A.

Hammond Shallow Lid - Thin Wall Series Natural Die Cast Aluminium Enclosure, IP54, Unpainted Lid, 50 x 50 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

50 mm

External Height

25 mm

External Width

50 mm

External Dimensions

50 x 50 x 25mm

IP Rating

IP54

Colour

Natural

Lid Colour

Unpainted

Series

Shallow Lid - Thin Wall

Number of Knockouts

0

Детайли за продукта

Thin Wall Diecast Enclosure, IP54

The Hammond 11451 series also known as Hammond Eddystone series enclosures are made from natural finished aluminium. Durable and impact resistant, also features IP54 rating that guarantees resistant from splashing water from any direction.

Features and Benefits:

• Rugged, diecast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
• Aluminium alloy to BS1490, LM2M - in natural finish
• Lap joint construction provides protection against dust and splashing water, also provides improved EMC performance
• Lids are retained by M3.5 x x12 countersunk screws (POZIDRIV No. 2 head)
• Countersunk lid holes
• Designed to meet IP54
• Low side wall draft angle (2 degrees or less) for easy PCB mounting

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 cover screws

Може да се интересувате от