Технически документи
Спецификации
Brand
HammondBody Material
Aluminium, Steel
External Length
350 mm
External Width
180 mm
External Height
100 mm
External Dimensions
350 x 180 x 100mm
Weight
1.5kg
Sloped Front
Yes
Colour
Grey
Series
519
Standards Met
REACH Complaint, RoHS
Enclosure Rating
IP30
Страна на произход
Canada
Детайли за продукта
30 Degree Steel Aluminium Sloped Console
Two part construction suitable for housing electrical/electronic modules and power supplies
Secured by 4 self tapping screws
Ventilation slots on either side
Mild steel body with aluminium panel
Body colour dark grey, panel light grey
Supplied with
4 self adhesive rubber feet.

€ 57,06
€ 57,06 Всеки (ex VAT)
1
€ 57,06
€ 57,06 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.

Технически документи
Спецификации
Brand
HammondBody Material
Aluminium, Steel
External Length
350 mm
External Width
180 mm
External Height
100 mm
External Dimensions
350 x 180 x 100mm
Weight
1.5kg
Sloped Front
Yes
Colour
Grey
Series
519
Standards Met
REACH Complaint, RoHS
Enclosure Rating
IP30
Страна на произход
Canada
Детайли за продукта
30 Degree Steel Aluminium Sloped Console
Two part construction suitable for housing electrical/electronic modules and power supplies
Secured by 4 self tapping screws
Ventilation slots on either side
Mild steel body with aluminium panel
Body colour dark grey, panel light grey
Supplied with
4 self adhesive rubber feet.
