Hammond 513 Grey Steel Instrument Case, 219 x 121 x 89mm

Технически документи
Спецификации
Brand
HammondBody Material
Steel
External Length
219 mm
External Width
121 mm
External Height
89 mm
External Dimensions
219 x 121 x 89mm
Colour
Grey
Case Type
Metal Case
IP Rating
IP30
Series
513
Ventilated
Yes
Carrying Handle
No
Weight
1.127kg
Standards Met
RoHS
Distrelec Product Id
30421741
Страна на произход
Canada
Детайли за продукта
Small Instrument Case
Two part cases in mild steel joined together by 4 self-tapping screws
Ventilation louvres on each side
Mild steel construction
Body colour dark grey, panel light grey
Supplied with
self-adhesive rubber feet.
€ 28,42
€ 28,42 Всеки (ex VAT)
1
€ 28,42
€ 28,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HammondBody Material
Steel
External Length
219 mm
External Width
121 mm
External Height
89 mm
External Dimensions
219 x 121 x 89mm
Colour
Grey
Case Type
Metal Case
IP Rating
IP30
Series
513
Ventilated
Yes
Carrying Handle
No
Weight
1.127kg
Standards Met
RoHS
Distrelec Product Id
30421741
Страна на произход
Canada
Детайли за продукта
Small Instrument Case
Two part cases in mild steel joined together by 4 self-tapping screws
Ventilation louvres on each side
Mild steel construction
Body colour dark grey, panel light grey
Supplied with
self-adhesive rubber feet.