Технически документи
Спецификации
Brand
HammondBody Material
Steel
External Length
135 mm
External Width
76 mm
External Height
55 mm
External Dimensions
135 x 76 x 55mm
Colour
Grey
Case Type
Instrument Case
IP Rating
IP30
Series
512
Ventilated
Yes
Carrying Handle
No
Weight
408g
Standards Met
RoHS
Детайли за продукта
Small Instrument Case
Two part cases in mild steel joined together by 4 self-tapping screws
Ventilation louvres on each side
Mild steel construction
Body colour dark grey, panel light grey
Supplied with
self-adhesive rubber feet.
€ 20,11
€ 20,11 Всеки (ex VAT)
1
€ 20,11
€ 20,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HammondBody Material
Steel
External Length
135 mm
External Width
76 mm
External Height
55 mm
External Dimensions
135 x 76 x 55mm
Colour
Grey
Case Type
Instrument Case
IP Rating
IP30
Series
512
Ventilated
Yes
Carrying Handle
No
Weight
408g
Standards Met
RoHS
Детайли за продукта
Small Instrument Case
Two part cases in mild steel joined together by 4 self-tapping screws
Ventilation louvres on each side
Mild steel construction
Body colour dark grey, panel light grey
Supplied with
self-adhesive rubber feet.