Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, IP54, 220 x 110 x 44mm

Номер на артикул на RS: 513-5505Марка: Hammond№ по каталога на производителя: 1599RFIHBK
brand-logo
Преглед на всички в Ръчни корпуси

Технически документи

Спецификации

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

110 mm

External Width

110 mm

External Height

44 mm

Integral Battery Compartment

No

Weight

245g

IP Rating

IP54

Display Window

No

Colour

Black

External Dimensions

220 x 110 x 44mm

Push Buttons

No

Internal Mounting Type

PCB Mounting Bosses

Series

1599

Keypad Recess

Yes

Standards Met

RoHS

Детайли за продукта

RFI Shielded Hand Held Cases

Moulded with an engineered stainless steel fibre compound and flame retardant ABS plastic (material carries a UL flammability rating of 94V-0)
Better shielding properties due to the depth of the shielding (absorption)
Shielding attenuation of approximately 60dB
Recommended for low voltage DC power only
2-piece lap joint construction
Designed to meet IP54
Extra deep top and shallow base sections
Recessed area on top of case for keypads/displays etc
Base with moulded knockouts for wall mounting
Top and base have 6 bosses for PCB mounting
Tops have vertical card guides
Lid is secured with Philips machine screws, threaded into tapped integral brass bushings, ideal for repetive assembley and disassembley

€ 25,60

€ 25,60 Всеки (ex VAT)

Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, IP54, 220 x 110 x 44mm

€ 25,60

€ 25,60 Всеки (ex VAT)

Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, IP54, 220 x 110 x 44mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

110 mm

External Width

110 mm

External Height

44 mm

Integral Battery Compartment

No

Weight

245g

IP Rating

IP54

Display Window

No

Colour

Black

External Dimensions

220 x 110 x 44mm

Push Buttons

No

Internal Mounting Type

PCB Mounting Bosses

Series

1599

Keypad Recess

Yes

Standards Met

RoHS

Детайли за продукта

RFI Shielded Hand Held Cases

Moulded with an engineered stainless steel fibre compound and flame retardant ABS plastic (material carries a UL flammability rating of 94V-0)
Better shielding properties due to the depth of the shielding (absorption)
Shielding attenuation of approximately 60dB
Recommended for low voltage DC power only
2-piece lap joint construction
Designed to meet IP54
Extra deep top and shallow base sections
Recessed area on top of case for keypads/displays etc
Base with moulded knockouts for wall mounting
Top and base have 6 bosses for PCB mounting
Tops have vertical card guides
Lid is secured with Philips machine screws, threaded into tapped integral brass bushings, ideal for repetive assembley and disassembley