Технически документи
Спецификации
Brand
HammondBody Material
ABS
External Length
170 mm
External Width
85.5 mm
External Height
34.8 mm
Integral Battery Compartment
Yes
Weight
129g
IP Rating
IP54
Display Window
No
Colour
Grey
External Dimensions
170 x 85.5 x 34.8mm
Push Buttons
No
Internal Mounting Type
PCB Mounting Bosses
Series
1599
Keypad Recess
Yes
Standards Met
RoHS
Страна на произход
Canada
Детайли за продукта
Hand Held Instrument Case
An attractively styled and ergonomically designed enclosure for use as a hand held instrument case. The extra deep top and ultra shallow base or this enclosure are specifically designed to enhance the aesthetics and provide the user with flexibility and assembly efficiency.
Moulded from ABS plastic
Recessed top for membrane display or pad
Lap joint construction provides protection against access of dust and splashing water, IP54
Two keyhole knockouts are molded into the inside of the base to facilitate wall mounting installation
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HammondBody Material
ABS
External Length
170 mm
External Width
85.5 mm
External Height
34.8 mm
Integral Battery Compartment
Yes
Weight
129g
IP Rating
IP54
Display Window
No
Colour
Grey
External Dimensions
170 x 85.5 x 34.8mm
Push Buttons
No
Internal Mounting Type
PCB Mounting Bosses
Series
1599
Keypad Recess
Yes
Standards Met
RoHS
Страна на произход
Canada
Детайли за продукта
Hand Held Instrument Case
An attractively styled and ergonomically designed enclosure for use as a hand held instrument case. The extra deep top and ultra shallow base or this enclosure are specifically designed to enhance the aesthetics and provide the user with flexibility and assembly efficiency.
Moulded from ABS plastic
Recessed top for membrane display or pad
Lap joint construction provides protection against access of dust and splashing water, IP54
Two keyhole knockouts are molded into the inside of the base to facilitate wall mounting installation