Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hammond Blue Arduino Case for use with Arduino Mega

Номер на артикул на RS: 795-6070Марка: Hammond№ по каталога на производителя: 1593HAMMEGATBU
brand-logo
Преглед на всички в Кутии за Arduino

Технически документи

Спецификации

Brand

Hammond

For Use With

Arduino Mega

Series

1593HAM

Colour

Blue

External Dimensions

110 x 75 x 25mm

Body Material

ABS

Cut-Out Type

Pin, Power Adapter, USB Type B

Детайли за продукта

Hammond 1593 Series Arduino MEGA Development Board Case

From Hammond a case designed to enclose and protect your Arduino MEGA development board. These Arduino MEGA enclosures are made from robust ABS plastic and consist of 4 parts; a top and bottom cover and front and back panels. Screws are provided for securing the cover and a black rubber foot.

Arduino Case Components

Two Part Case Body

The main body of this Arduino MEGA case consists of a top half and bottom half that clip together to form a protective covering for the sensitive electronics inside. The bottom half of the case features support pillars for the development board. The top half of the Arduino case features large linear cut outs that allow access to I/O ports that are connected to the Arduino board. Three smaller cut-outs are provided for a reset button and a power LED

Front and Back Panels

The front panel of this Arduino MEGA case features cut-outs for two micro USB ports and power supply port. The rear panel is blank.

Key Features and Benefits

• Made from robust ABS plastic
• Openings on cover for access to Arduino board and internal components
• Cut-outs on cover for power LED and reset button
• PCB support pillars for Arduino development board
• Cut-outs on front for micro USB and power supply ports

Arduino Accessories

Here at RS we have a wide range of accessories to support you with your Arduino projects. Books can help you to get started as well as help you connect devices to the Internet of Things. We have cases to house and protect your Arduino boards and connectivity accessories such as cables and antennas. Arduino Kits are a great starting point when prototyping and experimenting with projects, from the most basic breadboard and wire kits to kits featuring Arduino boards and electronic components.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Hammond Blue Arduino Case for use with Arduino Mega

P.O.A.

Hammond Blue Arduino Case for use with Arduino Mega
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Hammond

For Use With

Arduino Mega

Series

1593HAM

Colour

Blue

External Dimensions

110 x 75 x 25mm

Body Material

ABS

Cut-Out Type

Pin, Power Adapter, USB Type B

Детайли за продукта

Hammond 1593 Series Arduino MEGA Development Board Case

From Hammond a case designed to enclose and protect your Arduino MEGA development board. These Arduino MEGA enclosures are made from robust ABS plastic and consist of 4 parts; a top and bottom cover and front and back panels. Screws are provided for securing the cover and a black rubber foot.

Arduino Case Components

Two Part Case Body

The main body of this Arduino MEGA case consists of a top half and bottom half that clip together to form a protective covering for the sensitive electronics inside. The bottom half of the case features support pillars for the development board. The top half of the Arduino case features large linear cut outs that allow access to I/O ports that are connected to the Arduino board. Three smaller cut-outs are provided for a reset button and a power LED

Front and Back Panels

The front panel of this Arduino MEGA case features cut-outs for two micro USB ports and power supply port. The rear panel is blank.

Key Features and Benefits

• Made from robust ABS plastic
• Openings on cover for access to Arduino board and internal components
• Cut-outs on cover for power LED and reset button
• PCB support pillars for Arduino development board
• Cut-outs on front for micro USB and power supply ports

Arduino Accessories

Here at RS we have a wide range of accessories to support you with your Arduino projects. Books can help you to get started as well as help you connect devices to the Internet of Things. We have cases to house and protect your Arduino boards and connectivity accessories such as cables and antennas. Arduino Kits are a great starting point when prototyping and experimenting with projects, from the most basic breadboard and wire kits to kits featuring Arduino boards and electronic components.

Може да се интересувате от