Hammond PCB Card Adapter for Use with 1590 L-R Enclosure, 1591 Enclosure, 51 x 6 x 5mm

Номер на артикул на RS: 570-708Марка: Hammond№ по каталога на производителя: 1591Z6
brand-logo

Технически документи

Спецификации

Brand

Hammond

Type

PCB Card Adapter

Length

51mm

For Use With

1590 L-R Enclosure, 1591 Enclosure

Width

6mm

Dimensions

51 x 6 x 5mm

Height

5mm

Colour

Black

Детайли за продукта

Hammond 1591 Multi-purpose Plastic Enclosures

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Features and Benefits:

• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

What is Supplied?

This enclosure comes complete with 4 x M3x10mm Phillips screws

Информацията за складовите наличности временно не е налична.

€ 4,01

€ 4,01 1 Bag of 6 (ex VAT)

Hammond PCB Card Adapter for Use with 1590 L-R Enclosure, 1591 Enclosure, 51 x 6 x 5mm

€ 4,01

€ 4,01 1 Bag of 6 (ex VAT)

Hammond PCB Card Adapter for Use with 1590 L-R Enclosure, 1591 Enclosure, 51 x 6 x 5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Hammond

Type

PCB Card Adapter

Length

51mm

For Use With

1590 L-R Enclosure, 1591 Enclosure

Width

6mm

Dimensions

51 x 6 x 5mm

Height

5mm

Colour

Black

Детайли за продукта

Hammond 1591 Multi-purpose Plastic Enclosures

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Features and Benefits:

• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

What is Supplied?

This enclosure comes complete with 4 x M3x10mm Phillips screws