Технически документи
Спецификации
Brand
HammondBody Material
ABS
External Length
110.1 mm
External Height
40 mm
External Width
82.2 mm
External Dimensions
110.1 x 82.2 x 40mm
Range
1591
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
Yes
Shielded
No
Series
1591
Weight
96g
Transparent Door
No
Explosion Proof
No
RAL Code
RAL 9005
Страна на произход
Canada
Детайли за продукта
Hammond 1591 Multi-purpose Plastic Enclosures, Flanged
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required. The flanged lid of the enclosure is ideal for wall or shelf mounting and also enclosure security.
Features and Benefits:
Moulded from easy to machine standard ABS or flame retardant ABS
Flame retardant version has a flammability rating of UL94V-0
Flanged versions are designed for applications where the enclosure needs to be wall or shelf mounted or where extra security is required (by restricting access to lid screws)
Two piece lap joint construction
Provides protection against dust accumulation and splashing water
Integral card guides accept 1.5mm PC cards
Lid secured with M3 x 10 mm self tapping screws, threaded into tapped integral brass bushings
Dimensions do not include the lid (add 4mm to height for the lid)
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
4 x M3x10mm Phillips screws
Approvals
UL flammability rating of 94V-0
€ 7,20
€ 7,20 Всеки (ex VAT)
1
€ 7,20
€ 7,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HammondBody Material
ABS
External Length
110.1 mm
External Height
40 mm
External Width
82.2 mm
External Dimensions
110.1 x 82.2 x 40mm
Range
1591
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
Yes
Shielded
No
Series
1591
Weight
96g
Transparent Door
No
Explosion Proof
No
RAL Code
RAL 9005
Страна на произход
Canada
Детайли за продукта
Hammond 1591 Multi-purpose Plastic Enclosures, Flanged
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required. The flanged lid of the enclosure is ideal for wall or shelf mounting and also enclosure security.
Features and Benefits:
Moulded from easy to machine standard ABS or flame retardant ABS
Flame retardant version has a flammability rating of UL94V-0
Flanged versions are designed for applications where the enclosure needs to be wall or shelf mounted or where extra security is required (by restricting access to lid screws)
Two piece lap joint construction
Provides protection against dust accumulation and splashing water
Integral card guides accept 1.5mm PC cards
Lid secured with M3 x 10 mm self tapping screws, threaded into tapped integral brass bushings
Dimensions do not include the lid (add 4mm to height for the lid)
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
4 x M3x10mm Phillips screws
Approvals
UL flammability rating of 94V-0