Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hammond 1591 Series Black ABS Enclosure, IP54, Flanged, Black Lid, 150 x 80 x 46mm

Номер на артикул на RS: 741-7468Марка: Hammond№ по каталога на производителя: 1591DSFLBK
brand-logo

Технически документи

Спецификации

Brand

Hammond

Body Material

ABS

External Length

150 mm

External Height

46 mm

External Width

80 mm

External Dimensions

150 x 80 x 46mm

Range

1591

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

1591

Number of Knockouts

0

Weight

115g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9006

Страна на произход

Canada

Детайли за продукта

General Purpose ABS Enclosure Hammond 1591 Series

The Hammond 1591 Series of multi-purpose electronic instrument enclosures are ideally suited for mounting printed circuit boards. Enclosures are made from flame retardant ABS plastic and designed to meet IP rating IP54.

Features and Benefits:

• Ideally suited for mounting printed circuit boards
• Integral card guides accept 1.5mm (0.062in.) PC cards
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
• Lid is secured with 4x0.5in. Phillips screws, black to match enclosure

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws

Approvals

UL flammability rating of 94V-0

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,74

€ 7,74 Всеки (ex VAT)

Hammond 1591 Series Black ABS Enclosure, IP54, Flanged, Black Lid, 150 x 80 x 46mm

€ 7,74

€ 7,74 Всеки (ex VAT)

Hammond 1591 Series Black ABS Enclosure, IP54, Flanged, Black Lid, 150 x 80 x 46mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Hammond

Body Material

ABS

External Length

150 mm

External Height

46 mm

External Width

80 mm

External Dimensions

150 x 80 x 46mm

Range

1591

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

1591

Number of Knockouts

0

Weight

115g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9006

Страна на произход

Canada

Детайли за продукта

General Purpose ABS Enclosure Hammond 1591 Series

The Hammond 1591 Series of multi-purpose electronic instrument enclosures are ideally suited for mounting printed circuit boards. Enclosures are made from flame retardant ABS plastic and designed to meet IP rating IP54.

Features and Benefits:

• Ideally suited for mounting printed circuit boards
• Integral card guides accept 1.5mm (0.062in.) PC cards
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
• Lid is secured with 4x0.5in. Phillips screws, black to match enclosure

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws

Approvals

UL flammability rating of 94V-0

Може да се интересувате от