Hammond 1591 Series Transparent Blue Polycarbonate Enclosure, IP54, Transparent Blue Lid, 120 x 65 x 36mm

Технически документи
Спецификации
Brand
HammondBody Material
Polycarbonate
External Length
120 mm
External Height
36 mm
External Width
65 mm
External Dimensions
120 x 65 x 36mm
Range
1591
IP Rating
IP54
Colour
Transparent Blue
Lid Colour
Transparent Blue
Flanged
No
Shielded
No
Series
1591
Number of Knockouts
0
Transparent Door
Yes
Weight
89g
Explosion Proof
No
Страна на произход
Canada
Детайли за продукта
Translucent Blue Boxes
The Hammond 1551 series is a miniature enclosure moulded in translucent blue, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The lid of the enclosure is secured with 2 self-tapping 4x1/2in. screws.
Features and Benefits:
Translucent flame retardant polycarbonate to UL94V-0
Almost totally transparent to infra-red devices, ideal for applications where parts, sensors or indicators need to be visible
Integral card guides accept 1.5mm PCBs
Two piece lap joint construction gives IP54 protection
Lids secured with M3x10mm Philips machine screws, threaded into integral brass bushes to assist repeated removal of lid
External height includes 4mm for lid
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
4 x M3x10mm Phillips screws
Approvals
UL flammability rating of 94V-0
€ 9,44
€ 9,44 Всеки (ex VAT)
1
€ 9,44
€ 9,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HammondBody Material
Polycarbonate
External Length
120 mm
External Height
36 mm
External Width
65 mm
External Dimensions
120 x 65 x 36mm
Range
1591
IP Rating
IP54
Colour
Transparent Blue
Lid Colour
Transparent Blue
Flanged
No
Shielded
No
Series
1591
Number of Knockouts
0
Transparent Door
Yes
Weight
89g
Explosion Proof
No
Страна на произход
Canada
Детайли за продукта
Translucent Blue Boxes
The Hammond 1551 series is a miniature enclosure moulded in translucent blue, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The lid of the enclosure is secured with 2 self-tapping 4x1/2in. screws.
Features and Benefits:
Translucent flame retardant polycarbonate to UL94V-0
Almost totally transparent to infra-red devices, ideal for applications where parts, sensors or indicators need to be visible
Integral card guides accept 1.5mm PCBs
Two piece lap joint construction gives IP54 protection
Lids secured with M3x10mm Philips machine screws, threaded into integral brass bushes to assist repeated removal of lid
External height includes 4mm for lid
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
4 x M3x10mm Phillips screws
Approvals
UL flammability rating of 94V-0