Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP66, IK08, Natural Lid, 260 x 160 x 90.5mm

Технически документи
Спецификации
Brand
HammondBody Material
Die Cast Aluminium
External Length
260 mm
External Height
90.5 mm
External Width
160 mm
External Dimensions
260 x 160 x 90.5mm
Range
1590
IP Rating
IP66
Colour
Natural
Lid Colour
Natural
Flanged
No
Shielded
Yes
Series
1590
Number of Knockouts
0
Transparent Door
No
IK Rating
IK08
Weight
2056g
Gasket Material
Silicone
RAL Code
RAL 9006
Explosion Proof
No
Детайли за продукта
Watertight Thick Wall Diecast Aluminium Enclosure, IP66
Hammond Manufacturing 1590X Diecast Aluminum Enclosures are rugged and easy to machine electronic instrument enclosures.These enclosures provide low wide wall draft angles (2 degrees or less) for easy mounting of printed circuit board. 1590X are lap joint constructed to provide protection against access of dust and splashing water, as well as improved EMI/RFI shielding. These enclosures provide the unpainted version in vibra finish to assure no sharp edges. The satin black version is painted with tough polyester powder paint for a lasting finish, even after machining. 1590X enclosures are available with four (4) 6-32 x 1/2" machine screws to secure the lid into factory tapped holes
Features and Benefits
Rugged, diecast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
Two piece tongue & groove construction with a one piece neoprene gasket provides protection against dust and water
Ideal for repetitive opening and closing
Four recessed stainless steel machine screws secure lid into factory tapped holes
Easy to wall mount using 'through box - blind hole' construction, outside of gasket protection
Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
Designed to meet IP66
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
Color matched screws
€ 88,70
€ 88,70 Всеки (ex VAT)
1
€ 88,70
€ 88,70 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
HammondBody Material
Die Cast Aluminium
External Length
260 mm
External Height
90.5 mm
External Width
160 mm
External Dimensions
260 x 160 x 90.5mm
Range
1590
IP Rating
IP66
Colour
Natural
Lid Colour
Natural
Flanged
No
Shielded
Yes
Series
1590
Number of Knockouts
0
Transparent Door
No
IK Rating
IK08
Weight
2056g
Gasket Material
Silicone
RAL Code
RAL 9006
Explosion Proof
No
Детайли за продукта
Watertight Thick Wall Diecast Aluminium Enclosure, IP66
Hammond Manufacturing 1590X Diecast Aluminum Enclosures are rugged and easy to machine electronic instrument enclosures.These enclosures provide low wide wall draft angles (2 degrees or less) for easy mounting of printed circuit board. 1590X are lap joint constructed to provide protection against access of dust and splashing water, as well as improved EMI/RFI shielding. These enclosures provide the unpainted version in vibra finish to assure no sharp edges. The satin black version is painted with tough polyester powder paint for a lasting finish, even after machining. 1590X enclosures are available with four (4) 6-32 x 1/2" machine screws to secure the lid into factory tapped holes
Features and Benefits
Rugged, diecast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
Two piece tongue & groove construction with a one piece neoprene gasket provides protection against dust and water
Ideal for repetitive opening and closing
Four recessed stainless steel machine screws secure lid into factory tapped holes
Easy to wall mount using 'through box - blind hole' construction, outside of gasket protection
Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
Designed to meet IP66
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
Color matched screws