Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 92 x 92 x 38mm

Номер на артикул на RS: 528-7072Марка: Hammond№ по каталога на производителя: 1590YBK
brand-logo

Технически документи

Спецификации

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

92 mm

External Height

38 mm

External Width

92 mm

External Dimensions

92 x 92 x 38mm

Range

1590

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

250g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9006

Детайли за продукта

Hammond 1590 Diecast Aluminium Enclosure

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.

Features and Benefits:

• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
• Paint colours are matched to standard RAL colors
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting

FAQ:

What does IP rating means?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,64

€ 17,64 Всеки (ex VAT)

Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 92 x 92 x 38mm

€ 17,64

€ 17,64 Всеки (ex VAT)

Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 92 x 92 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

92 mm

External Height

38 mm

External Width

92 mm

External Dimensions

92 x 92 x 38mm

Range

1590

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

250g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9006

Детайли за продукта

Hammond 1590 Diecast Aluminium Enclosure

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.

Features and Benefits:

• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
• Paint colours are matched to standard RAL colors
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting

FAQ:

What does IP rating means?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Може да се интересувате от