Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 120 x 80 x 59mm

Технически документи
Спецификации
Brand
HammondBody Material
Die Cast Aluminium
External Length
120 mm
External Height
59 mm
External Width
80 mm
External Dimensions
120 x 80 x 59mm
IP Rating
IP54
Range
1590
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
Yes
Series
1590
Number of Knockouts
0
Transparent Door
No
Weight
294g
RAL Code
RAL 9005
Explosion Proof
No
Детайли за продукта
Hammond 1590 Diecast Aluminium Enclosure
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.
Features and Benefits:
Rugged, diecast aluminium alloy, tough yet easy to machine
Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
Paint colours are matched to standard RAL colors
Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
Color matched screws
€ 17,25
€ 17,25 Всеки (ex VAT)
1
€ 17,25
€ 17,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HammondBody Material
Die Cast Aluminium
External Length
120 mm
External Height
59 mm
External Width
80 mm
External Dimensions
120 x 80 x 59mm
IP Rating
IP54
Range
1590
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
Yes
Series
1590
Number of Knockouts
0
Transparent Door
No
Weight
294g
RAL Code
RAL 9005
Explosion Proof
No
Детайли за продукта
Hammond 1590 Diecast Aluminium Enclosure
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.
Features and Benefits:
Rugged, diecast aluminium alloy, tough yet easy to machine
Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
Paint colours are matched to standard RAL colors
Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
Color matched screws