Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 112.4 x 60.5 x 31mm

Технически документи
Спецификации
Brand
HammondBody Material
Die Cast Aluminium
External Length
112.4 mm
External Height
31 mm
External Width
60.5 mm
External Dimensions
112.4 x 60.5 x 31mm
Range
1590
IP Rating
IP54
Colour
Natural
Lid Colour
Natural
Flanged
No
Shielded
Yes
Series
1590
Number of Knockouts
0
Weight
138g
Transparent Door
No
Explosion Proof
No
Детайли за продукта
IP54 Diecast Enclosures
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design.
Features and Benefits:
Rugged, diecast aluminium alloy, tough yet easy to machine
Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
Vibra finished for a smooth surface with no sharp edges
Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
Color matched screws
€ 10,59
€ 10,59 Всеки (ex VAT)
1
€ 10,59
€ 10,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HammondBody Material
Die Cast Aluminium
External Length
112.4 mm
External Height
31 mm
External Width
60.5 mm
External Dimensions
112.4 x 60.5 x 31mm
Range
1590
IP Rating
IP54
Colour
Natural
Lid Colour
Natural
Flanged
No
Shielded
Yes
Series
1590
Number of Knockouts
0
Weight
138g
Transparent Door
No
Explosion Proof
No
Детайли за продукта
IP54 Diecast Enclosures
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design.
Features and Benefits:
Rugged, diecast aluminium alloy, tough yet easy to machine
Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
Vibra finished for a smooth surface with no sharp edges
Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
Color matched screws