Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hammond 10 H +/- 15mH Power Line Choke, 100mA Idc, 158

Номер на артикул на RS: 279-0323Марка: Hammond№ по каталога на производителя: 158MDistrelec Article No.: 19312293
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

Hammond

Inductance

10 �H

Maximum dc Current

100mA

Mounting Type

Chassis Mount

Tolerance

+/- 15mH

Series

158

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 33,44

€ 33,44 Всеки (ex VAT)

Hammond 10 H +/- 15mH Power Line Choke, 100mA Idc, 158

€ 33,44

€ 33,44 Всеки (ex VAT)

Hammond 10 H +/- 15mH Power Line Choke, 100mA Idc, 158
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hammond

Inductance

10 �H

Maximum dc Current

100mA

Mounting Type

Chassis Mount

Tolerance

+/- 15mH

Series

158

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more