Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 60 x 35 x 15mm

Номер на артикул на RS: 741-7373Марка: Hammond№ по каталога на производителя: 1551JGY
brand-logo

Технически документи

Спецификации

Brand

Hammond

Body Material

ABS

External Length

60 mm

External Height

15 mm

External Width

35 mm

External Dimensions

60 x 35 x 15mm

Range

1551

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

1551

Weight

21g

Explosion Proof

No

Страна на произход

United States

Детайли за продукта

Hammond 1551 Miniature Plastic Enclosures

The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.

Features and Benefits:

• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,53

€ 2,53 Всеки (ex VAT)

Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 60 x 35 x 15mm

€ 2,53

€ 2,53 Всеки (ex VAT)

Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 60 x 35 x 15mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Hammond

Body Material

ABS

External Length

60 mm

External Height

15 mm

External Width

35 mm

External Dimensions

60 x 35 x 15mm

Range

1551

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

1551

Weight

21g

Explosion Proof

No

Страна на произход

United States

Детайли за продукта

Hammond 1551 Miniature Plastic Enclosures

The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.

Features and Benefits:

• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Може да се интересувате от