Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 60 x 35 x 20mm

Номер на артикул на RS: 741-7411Марка: Hammond№ по каталога на производителя: 1551HFLGYDistrelec Article No.: 15030341
brand-logo

Технически документи

Спецификации

Brand

Hammond

Body Material

ABS

External Length

60 mm

External Height

20 mm

External Width

35 mm

External Dimensions

60 x 35 x 20mm

Range

1551

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

1551

Weight

22g

Explosion Proof

No

Distrelec Product Id

15030341

Страна на произход

United States

Детайли за продукта

Hammond 1551 Miniature Plastic Enclosures, Flanged

The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.

Features and Benefits:

• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand-offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,66

€ 2,66 Всеки (ex VAT)

Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 60 x 35 x 20mm

€ 2,66

€ 2,66 Всеки (ex VAT)

Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 60 x 35 x 20mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Hammond

Body Material

ABS

External Length

60 mm

External Height

20 mm

External Width

35 mm

External Dimensions

60 x 35 x 20mm

Range

1551

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

1551

Weight

22g

Explosion Proof

No

Distrelec Product Id

15030341

Страна на произход

United States

Детайли за продукта

Hammond 1551 Miniature Plastic Enclosures, Flanged

The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.

Features and Benefits:

• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand-offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Може да се интересувате от