Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hammond 1551 Series Blue ABS Enclosure, IP54, Blue Lid, 50 x 35 x 20mm

Номер на артикул на RS: 773-3094Марка: Hammond№ по каталога на производителя: 1551GTBU
brand-logo

Технически документи

Спецификации

Brand

Hammond

Body Material

ABS

External Length

50 mm

External Height

20 mm

External Width

35 mm

External Dimensions

50 x 35 x 20mm

Range

1551

IP Rating

IP54

Colour

Blue

Lid Colour

Blue

Flanged

No

Shielded

No

Series

1551

Number of Knockouts

0

Weight

12g

Transparent Door

Yes

Explosion Proof

No

Страна на произход

United States

Детайли за продукта

Translucent Blue Boxes

The Hammond 1551 series is a miniature enclosure moulded in translucent blue, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The lid of the enclosure is secured with 2 self-tapping 4x1/2in. screws.

Features and Benefits:

• Translucent flame retardant polycarbonate to UL94V-0
• Almost totally transparent to infra-red devices, ideal for applications where parts, sensors or indicators need to be visible
• Integral card guides accept 1.5mm PCBs
• Two piece lap joint construction gives IP54 protection
• Lids secured with M3x10mm Philips machine screws, threaded into integral brass bushes to assist repeated removal of lid
• External height includes 4mm for lid

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws

Approvals

UL flammability rating of 94V-0

Информацията за складовите наличности временно не е налична.

€ 1,97

€ 1,97 Всеки (ex VAT)

Hammond 1551 Series Blue ABS Enclosure, IP54, Blue Lid, 50 x 35 x 20mm

€ 1,97

€ 1,97 Всеки (ex VAT)

Hammond 1551 Series Blue ABS Enclosure, IP54, Blue Lid, 50 x 35 x 20mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Hammond

Body Material

ABS

External Length

50 mm

External Height

20 mm

External Width

35 mm

External Dimensions

50 x 35 x 20mm

Range

1551

IP Rating

IP54

Colour

Blue

Lid Colour

Blue

Flanged

No

Shielded

No

Series

1551

Number of Knockouts

0

Weight

12g

Transparent Door

Yes

Explosion Proof

No

Страна на произход

United States

Детайли за продукта

Translucent Blue Boxes

The Hammond 1551 series is a miniature enclosure moulded in translucent blue, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The lid of the enclosure is secured with 2 self-tapping 4x1/2in. screws.

Features and Benefits:

• Translucent flame retardant polycarbonate to UL94V-0
• Almost totally transparent to infra-red devices, ideal for applications where parts, sensors or indicators need to be visible
• Integral card guides accept 1.5mm PCBs
• Two piece lap joint construction gives IP54 protection
• Lids secured with M3x10mm Philips machine screws, threaded into integral brass bushes to assist repeated removal of lid
• External height includes 4mm for lid

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws

Approvals

UL flammability rating of 94V-0