Технически документи
Спецификации
Brand
HammondBody Material
ABS
External Length
50 mm
External Height
15 mm
External Width
35 mm
External Dimensions
50 x 35 x 15mm
Range
1551
IP Rating
IP54
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Series
1551
Weight
15g
Transparent Door
No
RAL Code
RAL 7035
Explosion Proof
No
Страна на произход
United States
Детайли за продукта
Hammond 1551 Miniature Plastic Enclosures
The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.
Features and Benefits:
Ideally suited for mounting small printed circuit boards or used as potting boxes
Satin textured finish ABS plastic
2 PCB stand offs moulded into interior
Lap joint construction provides protection against ingress of dust and splashing water, IP54
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
Color matched screws
€ 1,90
€ 1,90 Всеки (ex VAT)
1
€ 1,90
€ 1,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HammondBody Material
ABS
External Length
50 mm
External Height
15 mm
External Width
35 mm
External Dimensions
50 x 35 x 15mm
Range
1551
IP Rating
IP54
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Series
1551
Weight
15g
Transparent Door
No
RAL Code
RAL 7035
Explosion Proof
No
Страна на произход
United States
Детайли за продукта
Hammond 1551 Miniature Plastic Enclosures
The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.
Features and Benefits:
Ideally suited for mounting small printed circuit boards or used as potting boxes
Satin textured finish ABS plastic
2 PCB stand offs moulded into interior
Lap joint construction provides protection against ingress of dust and splashing water, IP54
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
Color matched screws