Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hammond 1550 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 275 x 175 x 62mm

Номер на артикул на RS: 868-1073Марка: Hammond№ по каталога на производителя: 1550JBKDistrelec Article No.: 11043151
brand-logo

Технически документи

Спецификации

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

275 mm

External Height

62 mm

External Width

175 mm

External Dimensions

275 x 175 x 62mm

Range

1550

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

1550

Transparent Door

No

Weight

1070g

RAL Code

RAL 9005

Explosion Proof

No

Distrelec Product Id

11043151

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Hammond 1550 Series Diecast Aluminium Enclosures

The 1550 series of electronic instrument enclosures from Hammond are made from a rugged, diecast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.

Features and Benefits:

• Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
• Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding
• Unpainted version is vibra finished for a smooth surface with no sharp edges
• Painted version is painted with tough - satin black polyester - powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance.
• Four M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid - into factory tapped holes.
• Designed to meet IP 54
• No internal ribs for easy installation of connectors without interference or additional milling
• Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Aluminium Enclosures

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 44,82

€ 44,82 Всеки (ex VAT)

Hammond 1550 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 275 x 175 x 62mm

€ 44,82

€ 44,82 Всеки (ex VAT)

Hammond 1550 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 275 x 175 x 62mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

275 mm

External Height

62 mm

External Width

175 mm

External Dimensions

275 x 175 x 62mm

Range

1550

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

1550

Transparent Door

No

Weight

1070g

RAL Code

RAL 9005

Explosion Proof

No

Distrelec Product Id

11043151

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Hammond 1550 Series Diecast Aluminium Enclosures

The 1550 series of electronic instrument enclosures from Hammond are made from a rugged, diecast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.

Features and Benefits:

• Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.
• Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding
• Unpainted version is vibra finished for a smooth surface with no sharp edges
• Painted version is painted with tough - satin black polyester - powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance.
• Four M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid - into factory tapped holes.
• Designed to meet IP 54
• No internal ribs for easy installation of connectors without interference or additional milling
• Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Aluminium Enclosures

Може да се интересувате от