Hammond 1488 Series Grey Steel Desktop Enclosure, Sloped Front, 203 x 305 x 182mm

Номер на артикул на RS: 868-1357Марка: Hammond№ по каталога на производителя: 1488EH7
brand-logo
Преглед на всички в Настолни корпуси

Технически документи

Спецификации

Brand

Hammond

Body Material

Steel

External Length

203 mm

External Width

305 mm

External Height

182 mm

External Dimensions

203 x 305 x 182mm

Weight

5kg

Sloped Front

Yes

Colour

Grey

Series

1488

Standards Met

CE, CSA Type 12 and 13, IEC 60529, JIC standard EGP-1-1967, NEMA Type 12 and 13, RoHS, UL 508 Type 12 and 13

Enclosure Rating

IP54

Special Features

Oil-Resistant Gasket & Adhesive

Страна на произход

Canada

Детайли за продукта

Hammond 1488 Series Hinged Cover Consolets

The 1488 series of hinged cover consolets by Hammond are designed to be used as hydraulic, pneumatic control, electric or instrument enclosures.
The series offer protection for applications against dust, oil, dirt, water and are ideal for surface mounting/pedestal to provide the necessary 30° or 60° control slopes.

Features and Benefits

• Sizes A to E are 20 gauge 0.91 mm thick steel
• Sizes F to J are 18 gauge 1.21 mm thick steel
• Ground stud and bonding stud provided
• Finished in ANSI 61 grey powder coating
• Captive cover screws thread into sealed wells
• Formed 14 gauge steel
• RoHS compliant

Standards

UL 508 Type 12, 13
CSA Type 12, 13
Complies with NEMA Type 12, 13 and IEC 60529, IP54

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

€ 231,14

€ 231,14 Всеки (ex VAT)

Hammond 1488 Series Grey Steel Desktop Enclosure, Sloped Front, 203 x 305 x 182mm

€ 231,14

€ 231,14 Всеки (ex VAT)

Hammond 1488 Series Grey Steel Desktop Enclosure, Sloped Front, 203 x 305 x 182mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Hammond

Body Material

Steel

External Length

203 mm

External Width

305 mm

External Height

182 mm

External Dimensions

203 x 305 x 182mm

Weight

5kg

Sloped Front

Yes

Colour

Grey

Series

1488

Standards Met

CE, CSA Type 12 and 13, IEC 60529, JIC standard EGP-1-1967, NEMA Type 12 and 13, RoHS, UL 508 Type 12 and 13

Enclosure Rating

IP54

Special Features

Oil-Resistant Gasket & Adhesive

Страна на произход

Canada

Детайли за продукта

Hammond 1488 Series Hinged Cover Consolets

The 1488 series of hinged cover consolets by Hammond are designed to be used as hydraulic, pneumatic control, electric or instrument enclosures.
The series offer protection for applications against dust, oil, dirt, water and are ideal for surface mounting/pedestal to provide the necessary 30° or 60° control slopes.

Features and Benefits

• Sizes A to E are 20 gauge 0.91 mm thick steel
• Sizes F to J are 18 gauge 1.21 mm thick steel
• Ground stud and bonding stud provided
• Finished in ANSI 61 grey powder coating
• Captive cover screws thread into sealed wells
• Formed 14 gauge steel
• RoHS compliant

Standards

UL 508 Type 12, 13
CSA Type 12, 13
Complies with NEMA Type 12, 13 and IEC 60529, IP54

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).