Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hammond 1455 Series Silver Aluminium Enclosure, IP54, Black Lid, 160 x 125 x 31mm

Номер на артикул на RS: 818-0561Марка: Hammond№ по каталога на производителя: 1455P1601Distrelec Article No.: 15043963
brand-logo

Технически документи

Спецификации

Brand

Hammond

Body Material

Aluminium

External Length

160 mm

External Height

31 mm

External Width

125 mm

External Dimensions

160 x 125 x 31mm

Range

1455

IP Rating

IP54

Colour

Silver

Lid Colour

Black

Flanged

No

Shielded

No

Series

1455

Number of Knockouts

0

Weight

340g

Transparent Door

No

Explosion Proof

No

Страна на произход

Canada

Детайли за продукта

Hammond 1455 Enclosure with Metal End Panels

The Hammond 1455 series enclosure has an extruded aluminium body and two metal end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Features and Benefits

• Designed to house P.C. boards or for equipment interfacing
• Sized for standard Eurocards
• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
• Enclosure includes two metal end panels with integral bezel
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
• Smaller sizes (A & B) are rounded for better hand held ergonomics
• DIN Rail clips & flange kits are available separately

FAQ:

Can these enclosures be used outdoor?

These enclosures are not suitable to be used outdoor as they do not feature any seal. Enclosures are not IP rated and cannot guarantee any waterproof or dustproof resistance. These metal enclosures are designed to be used in an indoor environment only.

What is supplied?

• 2 aluminium end panels
• 2 black ABS bezels
• extruded aluminium body
• 4 self-adhesive rubber feet
• end panel screws

Информацията за складовите наличности временно не е налична.

€ 26,33

€ 26,33 Всеки (ex VAT)

Hammond 1455 Series Silver Aluminium Enclosure, IP54, Black Lid, 160 x 125 x 31mm

€ 26,33

€ 26,33 Всеки (ex VAT)

Hammond 1455 Series Silver Aluminium Enclosure, IP54, Black Lid, 160 x 125 x 31mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Hammond

Body Material

Aluminium

External Length

160 mm

External Height

31 mm

External Width

125 mm

External Dimensions

160 x 125 x 31mm

Range

1455

IP Rating

IP54

Colour

Silver

Lid Colour

Black

Flanged

No

Shielded

No

Series

1455

Number of Knockouts

0

Weight

340g

Transparent Door

No

Explosion Proof

No

Страна на произход

Canada

Детайли за продукта

Hammond 1455 Enclosure with Metal End Panels

The Hammond 1455 series enclosure has an extruded aluminium body and two metal end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Features and Benefits

• Designed to house P.C. boards or for equipment interfacing
• Sized for standard Eurocards
• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
• Enclosure includes two metal end panels with integral bezel
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
• Smaller sizes (A & B) are rounded for better hand held ergonomics
• DIN Rail clips & flange kits are available separately

FAQ:

Can these enclosures be used outdoor?

These enclosures are not suitable to be used outdoor as they do not feature any seal. Enclosures are not IP rated and cannot guarantee any waterproof or dustproof resistance. These metal enclosures are designed to be used in an indoor environment only.

What is supplied?

• 2 aluminium end panels
• 2 black ABS bezels
• extruded aluminium body
• 4 self-adhesive rubber feet
• end panel screws