Технически документи
Спецификации
Brand
HammondBody Material
Aluminium
External Length
120 mm
External Height
43 mm
External Width
78 mm
External Dimensions
120 x 78 x 43mm
Range
1455
IP Rating
IP54
Colour
Clear
Lid Colour
Black
Flanged
No
Shielded
No
Series
1455
Weight
183g
Transparent Door
No
Explosion Proof
No
Страна на произход
Canada
Детайли за продукта
Hammond 1455 Enclosure with Plastic End Panels
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.
Features and Benefits
Designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Enclosure includes two solid black plastic end panels with integral bezel
Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
Smaller sizes (A & B) are rounded for better hand held ergonomics
DIN Rail clips & flange kits are available separately
FAQ:
Can these enclosures be used outdoor?
No, these enclosures cannot be used outdoors as they do not meet any IP rating standard. They have been designed for strictly indoor use.
What is supplied?
1 x extruded aluminium body,
2 x ABS end panels,
6 x end panel screws
Self-adhesive rubber feet.
€ 15,70
€ 15,70 Всеки (ex VAT)
1
€ 15,70
€ 15,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HammondBody Material
Aluminium
External Length
120 mm
External Height
43 mm
External Width
78 mm
External Dimensions
120 x 78 x 43mm
Range
1455
IP Rating
IP54
Colour
Clear
Lid Colour
Black
Flanged
No
Shielded
No
Series
1455
Weight
183g
Transparent Door
No
Explosion Proof
No
Страна на произход
Canada
Детайли за продукта
Hammond 1455 Enclosure with Plastic End Panels
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.
Features and Benefits
Designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Enclosure includes two solid black plastic end panels with integral bezel
Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
Smaller sizes (A & B) are rounded for better hand held ergonomics
DIN Rail clips & flange kits are available separately
FAQ:
Can these enclosures be used outdoor?
No, these enclosures cannot be used outdoors as they do not meet any IP rating standard. They have been designed for strictly indoor use.
What is supplied?
1 x extruded aluminium body,
2 x ABS end panels,
6 x end panel screws
Self-adhesive rubber feet.