Технически документи
Спецификации
Brand
HammeriteColour
Blue
Finish
Hammered
Can Size
750ml
Application
Metal
Recommended Uses
Anti-Corrosion
Package Type
Tin
Страна на произход
United Kingdom
Детайли за продукта
Hammerite Metal Paint Hammered Finish
Three-in-one formula primes, undercoats and topcoats
Can be applied on top of rust and prevents further rusting
Provides a glossy, non-stick hammer-finish coating for common ferrous metals
Can be applied by brush or spray
€ 39,49
€ 39,49 Всеки (ex VAT)
1
€ 39,49
€ 39,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 39,49 |
6 - 14 | € 37,91 |
15+ | € 37,12 |
Технически документи
Спецификации
Brand
HammeriteColour
Blue
Finish
Hammered
Can Size
750ml
Application
Metal
Recommended Uses
Anti-Corrosion
Package Type
Tin
Страна на произход
United Kingdom
Детайли за продукта
Hammerite Metal Paint Hammered Finish
Three-in-one formula primes, undercoats and topcoats
Can be applied on top of rust and prevents further rusting
Provides a glossy, non-stick hammer-finish coating for common ferrous metals
Can be applied by brush or spray