Hamamatsu Photonics Amber, Blue, Green, Red LED Through Hole, S6846

Номер на артикул на RS: 654-6849Марка: Hamamatsu Photonics№ по каталога на производителя: S6846
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Amber, Blue, Green, Red

Mounting Type

Through Hole

Number of Pins

4

Dimensions

5.2 x 2 x 5.2mm

Детайли за продукта

S4282-51, S6809, S6846, S6986 and S7136/-10 Series Photo ICs

This family of light modulation ICs, from Hamamatsu, were developed for optical synchronous detections under disturbance background light. A monolithic photo IC chip contains a photodiode, preamplifier, comparator, oscillator, LED driver and signal processing circuit etc. Suitable applications include paper detection in office machines and optical switches.

Features of the light modulation photo ICs:
Large allowable background light level
Minimum detection level
Digital output
Small plastic package
Small hysteresis (S6809)

IR Photodiodes, Hamamatsu Photonics

Може да се интересувате от

P.O.A.

Each (In a Pack of 5) (ex VAT)

Hamamatsu Photonics Amber, Blue, Green, Red LED Through Hole, S6846

P.O.A.

Each (In a Pack of 5) (ex VAT)

Hamamatsu Photonics Amber, Blue, Green, Red LED Through Hole, S6846

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

LED Colours

Amber, Blue, Green, Red

Mounting Type

Through Hole

Number of Pins

4

Dimensions

5.2 x 2 x 5.2mm

Детайли за продукта

S4282-51, S6809, S6846, S6986 and S7136/-10 Series Photo ICs

This family of light modulation ICs, from Hamamatsu, were developed for optical synchronous detections under disturbance background light. A monolithic photo IC chip contains a photodiode, preamplifier, comparator, oscillator, LED driver and signal processing circuit etc. Suitable applications include paper detection in office machines and optical switches.

Features of the light modulation photo ICs:
Large allowable background light level
Minimum detection level
Digital output
Small plastic package
Small hysteresis (S6809)

IR Photodiodes, Hamamatsu Photonics

Може да се интересувате от