Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hamamatsu, S5972 IR + Visible Light Si Photodiode, Through Hole TO-18

Номер на артикул на RS: 124-7159Марка: Hamamatsu Photonics№ по каталога на производителя: S5972
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

800nm

Package Type

TO-18

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

Si

Minimum Wavelength Detected

320nm

Maximum Wavelength Detected

1000nm

Height

3.6mm

Peak Photo Sensitivity

0.57A/W

Diameter

5.4mm

Series

S5972

Short Circuit Current

0.42µA

Polarity

Positive

Страна на произход

Japan

Детайли за продукта

S5971, S5972 and S5973 Series Si PIN Photodiodes

The S5971, S5972 and S5973 series or Si PIN photodiodes from Hamamatsu are for applications such as optical fibre communication and high speed photometry.
These photodiodes are designed to detect visible to near IR (infrared) light, providing wideband detection properties.

Features and Benefits
Visible to near IR detection
High speed response
High reliability
TO-18 metal package

Photodiodes, Hamamatsu Photonics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,43

€ 10,43 Всеки (ex VAT)

Hamamatsu, S5972 IR + Visible Light Si Photodiode, Through Hole TO-18

€ 10,43

€ 10,43 Всеки (ex VAT)

Hamamatsu, S5972 IR + Visible Light Si Photodiode, Through Hole TO-18
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 10,43
2 - 4€ 9,92
5 - 9€ 8,86
10 - 19€ 7,82
20+€ 7,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

800nm

Package Type

TO-18

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

Si

Minimum Wavelength Detected

320nm

Maximum Wavelength Detected

1000nm

Height

3.6mm

Peak Photo Sensitivity

0.57A/W

Diameter

5.4mm

Series

S5972

Short Circuit Current

0.42µA

Polarity

Positive

Страна на произход

Japan

Детайли за продукта

S5971, S5972 and S5973 Series Si PIN Photodiodes

The S5971, S5972 and S5973 series or Si PIN photodiodes from Hamamatsu are for applications such as optical fibre communication and high speed photometry.
These photodiodes are designed to detect visible to near IR (infrared) light, providing wideband detection properties.

Features and Benefits
Visible to near IR detection
High speed response
High reliability
TO-18 metal package

Photodiodes, Hamamatsu Photonics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more