Технически документи
Спецификации
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared, Visible Light
Spectrum(s) Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
960nm
Package Type
TO-5
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
320nm
Maximum Wavelength Detected
1100nm
Height
4.1mm
Diameter
9.1mm
Peak Photo Sensitivity
0.6A/W
Series
S1223
Short Circuit Current
6.3µA
Polarity
Positive
Страна на произход
Japan
Детайли за продукта
S1223 Series Si PIN Photodiodes
The S1223 series or Si PIN photodiodes from Hamamatsu are for applications such as optical measurement equipment and analytical equipment
These photodiodes are designed to detect visible to near IR (infrared) light, with precision photometry.
Features and Benefits
Visible to near IR detection
High-speed response
High reliability
TO-5 metal package
Photodiodes, Hamamatsu Photonics
€ 10,35
€ 10,35 Всеки (ex VAT)
1
€ 10,35
€ 10,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 10,35 |
2 - 4 | € 9,85 |
5 - 9 | € 8,78 |
10 - 19 | € 6,36 |
20+ | € 6,19 |
Технически документи
Спецификации
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared, Visible Light
Spectrum(s) Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
960nm
Package Type
TO-5
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
320nm
Maximum Wavelength Detected
1100nm
Height
4.1mm
Diameter
9.1mm
Peak Photo Sensitivity
0.6A/W
Series
S1223
Short Circuit Current
6.3µA
Polarity
Positive
Страна на произход
Japan
Детайли за продукта
S1223 Series Si PIN Photodiodes
The S1223 series or Si PIN photodiodes from Hamamatsu are for applications such as optical measurement equipment and analytical equipment
These photodiodes are designed to detect visible to near IR (infrared) light, with precision photometry.
Features and Benefits
Visible to near IR detection
High-speed response
High reliability
TO-5 metal package