Hamamatsu, G6854-01 IR InGaAs Photodiode, Through Hole TO-18

Номер на артикул на RS: 482-434Марка: Hamamatsu Photonics№ по каталога на производителя: G6854-01
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

1550nm

Package Type

TO-18

Mounting Type

Through Hole

Number of Pins

3

Diode Material

InGaAs

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 88,71

€ 88,71 Всеки (ex VAT)

Hamamatsu, G6854-01 IR InGaAs Photodiode, Through Hole TO-18

€ 88,71

€ 88,71 Всеки (ex VAT)

Hamamatsu, G6854-01 IR InGaAs Photodiode, Through Hole TO-18

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 88,71
5+€ 86,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

1550nm

Package Type

TO-18

Mounting Type

Through Hole

Number of Pins

3

Diode Material

InGaAs

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more