Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hama Wireless Presenter

Номер на артикул на RS: 787-3381Марка: HAMA№ по каталога на производителя: 50413
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

HAMA

Built In Laser Pointer

Yes

Communication Type

RF, USB

Battery

AAA x 2

Battery Included

Yes

Battery Quantity

2

Battery Type

AAA

Height

15mm

Length

100mm

Width

38mm

Страна на произход

China

Детайли за продукта

hama X-Pointer Pro Wireless Presenter

2.4 GHz RF presenter with a red laser pointer for professional control and support during presentations via projector
The red laser is ideal for emphasizing important points in darkened surroundings
Rubberized surface for improved grip and comfort
Presenter for scrolling in Microsoft Powerpoint and other Office applications
Smart-Link technology for easy start-up
Nano USB receiver
Range 10m

System Requirements:

Windows XP/Vista/7

Supplied with

1 "X-Pointer Pro" wireless presenter
1 USB nano receiver
2 AAA batteries
1 storage case
Operating instructions

Може да се интересувате от
Logitech Wireless Presenter with Red Dot
€ 130,32Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Hama Wireless Presenter

P.O.A.

Hama Wireless Presenter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Logitech Wireless Presenter with Red Dot
€ 130,32Всеки (ex VAT)

Технически документи

Спецификации

Brand

HAMA

Built In Laser Pointer

Yes

Communication Type

RF, USB

Battery

AAA x 2

Battery Included

Yes

Battery Quantity

2

Battery Type

AAA

Height

15mm

Length

100mm

Width

38mm

Страна на произход

China

Детайли за продукта

hama X-Pointer Pro Wireless Presenter

2.4 GHz RF presenter with a red laser pointer for professional control and support during presentations via projector
The red laser is ideal for emphasizing important points in darkened surroundings
Rubberized surface for improved grip and comfort
Presenter for scrolling in Microsoft Powerpoint and other Office applications
Smart-Link technology for easy start-up
Nano USB receiver
Range 10m

System Requirements:

Windows XP/Vista/7

Supplied with

1 "X-Pointer Pro" wireless presenter
1 USB nano receiver
2 AAA batteries
1 storage case
Operating instructions

Може да се интересувате от
Logitech Wireless Presenter with Red Dot
€ 130,32Всеки (ex VAT)