Hama USB 2.0, 3m

Номер на артикул на RS: 508-6172Марка: Hama№ по каталога на производителя: 45040
brand-logo
Преглед на всички в USB кабели

Технически документи

Спецификации

Brand

HAMA

Length

3m

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Sheath Colour

Grey

Страна на произход

China

Детайли за продукта

USB extension cable

This extension cable can be used to extend a USB cable or USB device with an integrated cable. The cable has additional shielding to reduce interference and a copper conductor ensuring excellent transmission.

Features and Benefits

• Added shielding reducing electromagnetic interference
• Copper inner conductor
• Sturdy plugs
• Moulded strain reliefs
• High mechanical resistance
• Twisted pairs
• Tested and suitable for USB 2.0
• Backward compatible with USB 1.1

Product Application Information

Applications include keypads, mice, web cams, headsets, speaker and MP3 players.

Може да се интересувате от
Roline USB 2.0, Male USB A to Female USB A, 3m
€ 7,40Всеки (ex VAT)
Hama USB 2.0, Male USB A to Female USB A, 3m
€ 15,86Всеки (ex VAT)

P.O.A.

Hama USB 2.0, 3m

P.O.A.

Hama USB 2.0, 3m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Roline USB 2.0, Male USB A to Female USB A, 3m
€ 7,40Всеки (ex VAT)
Hama USB 2.0, Male USB A to Female USB A, 3m
€ 15,86Всеки (ex VAT)

Технически документи

Спецификации

Brand

HAMA

Length

3m

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Sheath Colour

Grey

Страна на произход

China

Детайли за продукта

USB extension cable

This extension cable can be used to extend a USB cable or USB device with an integrated cable. The cable has additional shielding to reduce interference and a copper conductor ensuring excellent transmission.

Features and Benefits

• Added shielding reducing electromagnetic interference
• Copper inner conductor
• Sturdy plugs
• Moulded strain reliefs
• High mechanical resistance
• Twisted pairs
• Tested and suitable for USB 2.0
• Backward compatible with USB 1.1

Product Application Information

Applications include keypads, mice, web cams, headsets, speaker and MP3 players.

Може да се интересувате от
Roline USB 2.0, Male USB A to Female USB A, 3m
€ 7,40Всеки (ex VAT)
Hama USB 2.0, Male USB A to Female USB A, 3m
€ 15,86Всеки (ex VAT)