Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hama 4 Port USB 2.0 USB A Hub, USB Bus Powered

Номер на артикул на RS: 143-8978Марка: Hama№ по каталога на производителя: 39788
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

HAMA

Number of Usb Ports

4

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

USB Bus

Страна на произход

China

Детайли за продукта

hama USB 2.0 Hub 1:4 bus Powered

Hama USB 2.0 Hub give you 4 extra ports (mouse, keyboard, printer, USB memory stick) to one USB port). With the Hama Hub, you can be uploading photos from your camera, listening to your iPod and having a Skype chat.
The Hub includes bus overvoltage protection for PCs preventing a short circuit

• High-speed data transfer of up to 480 Mbps
• Topside socket allows you to plug USB devices in on the top
• Great distance between sockets makes it easier to plug in wider USB plugs/dongles
• For connecting up to 4 USB devices
• Bus powered, that is, power supply via the USB socket of a PC/notebook
• Integrated USB cable for connection with a PC/notebook
• Suitable and tested for USB 2.0, downward compatible with USB 1.1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Hama 4 Port USB 2.0 USB A Hub, USB Bus Powered

P.O.A.

Hama 4 Port USB 2.0 USB A Hub, USB Bus Powered
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

HAMA

Number of Usb Ports

4

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

USB Bus

Страна на произход

China

Детайли за продукта

hama USB 2.0 Hub 1:4 bus Powered

Hama USB 2.0 Hub give you 4 extra ports (mouse, keyboard, printer, USB memory stick) to one USB port). With the Hama Hub, you can be uploading photos from your camera, listening to your iPod and having a Skype chat.
The Hub includes bus overvoltage protection for PCs preventing a short circuit

• High-speed data transfer of up to 480 Mbps
• Topside socket allows you to plug USB devices in on the top
• Great distance between sockets makes it easier to plug in wider USB plugs/dongles
• For connecting up to 4 USB devices
• Bus powered, that is, power supply via the USB socket of a PC/notebook
• Integrated USB cable for connection with a PC/notebook
• Suitable and tested for USB 2.0, downward compatible with USB 1.1

Може да се интересувате от