HAMA USB 2.0 External Card Reader

Номер на артикул на RS: 787-3410Марка: HAMA№ по каталога на производителя: 114978
brand-logo

Технически документи

Спецификации

Brand

HAMA

Installation Type

External

Computer Interface

USB 2.0

Width

50mm

Страна на произход

China

Детайли за продукта

hama Wi-Fi SD/USB Data Reader (Apple Devices)

Designed to be taken with you on the go, the Hama Data Reader features a lightweight, slimline design that can easily slip into a case, bag or pocket so it’s always close to hand, as well as having the option of either bus power as a standard card reader (via included USB cable) or battery operation as a wireless device (charged by USB)

Wi-Fi reader for SD cards and USB sticks, allows easy data transfer to an Apple device
Wireless access to an SD card and a USB stick via a smartphone, tablet PC, notebook and PC
Bridge mode for simultaneous access to data and the internet
Battery-operated for complete mobility: the battery can be charged using an USB cable
Ideal for Apple devices with no possibilities of connection: wireless access to the data, music, videos, photos, etc. on your SD memory cards and USB sticks
Also functions as memory expansion
Attach the card/the USB stick to the wi-fi data reader and then connect the terminal device to the wi-fi data reader using wi-fi
For playing music and videos, looking at photos and documents, or for easy data exchange between your terminal devices (without using iTunes)
Simple access for up to 5 terminal devices simultaneously using the terminal devices' internet browser or using an app (Wi-Fi data reader app, only available for iPhone/iPad)
The wi-fi data reader must be connected to the internet via wi-fi or LAN to activate the bridge mode
Can also be used as a simple wi-fi repeater/router: the data reader has a LAN port which allows you to set up an Internet connection also with an iPhone and iPad, this is very practical e.g. in a hotel room with only LAN
When switched off, the device functions as a standard card reader for SD memory cards (connection via USB 2.0 cable)
All standard USB sticks and SD/SDHC/SDXC memory cards are supported, as well as mSD, mSDHC and mSDXC when using an adapter (not included)

System Requirements:

Apple iOS 5.0 and higher

Supplied with

1 Wi-Fi data reader
1 USB 2.0 connecting cable
Operating instructions

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HAMA USB 2.0 External Card Reader

P.O.A.

HAMA USB 2.0 External Card Reader
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

HAMA

Installation Type

External

Computer Interface

USB 2.0

Width

50mm

Страна на произход

China

Детайли за продукта

hama Wi-Fi SD/USB Data Reader (Apple Devices)

Designed to be taken with you on the go, the Hama Data Reader features a lightweight, slimline design that can easily slip into a case, bag or pocket so it’s always close to hand, as well as having the option of either bus power as a standard card reader (via included USB cable) or battery operation as a wireless device (charged by USB)

Wi-Fi reader for SD cards and USB sticks, allows easy data transfer to an Apple device
Wireless access to an SD card and a USB stick via a smartphone, tablet PC, notebook and PC
Bridge mode for simultaneous access to data and the internet
Battery-operated for complete mobility: the battery can be charged using an USB cable
Ideal for Apple devices with no possibilities of connection: wireless access to the data, music, videos, photos, etc. on your SD memory cards and USB sticks
Also functions as memory expansion
Attach the card/the USB stick to the wi-fi data reader and then connect the terminal device to the wi-fi data reader using wi-fi
For playing music and videos, looking at photos and documents, or for easy data exchange between your terminal devices (without using iTunes)
Simple access for up to 5 terminal devices simultaneously using the terminal devices' internet browser or using an app (Wi-Fi data reader app, only available for iPhone/iPad)
The wi-fi data reader must be connected to the internet via wi-fi or LAN to activate the bridge mode
Can also be used as a simple wi-fi repeater/router: the data reader has a LAN port which allows you to set up an Internet connection also with an iPhone and iPad, this is very practical e.g. in a hotel room with only LAN
When switched off, the device functions as a standard card reader for SD memory cards (connection via USB 2.0 cable)
All standard USB sticks and SD/SDHC/SDXC memory cards are supported, as well as mSD, mSDHC and mSDXC when using an adapter (not included)

System Requirements:

Apple iOS 5.0 and higher

Supplied with

1 Wi-Fi data reader
1 USB 2.0 connecting cable
Operating instructions

Може да се интересувате от