Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hama Pequento² 3 Button Wireless Laser Mouse Black, Red

Номер на артикул на RS: 143-8956Марка: Hama№ по каталога на производителя: 00053875
brand-logo
Преглед на всички в Мишки

Технически документи

Спецификации

Brand

HAMA

Model

Pequento²

Wired/Wireless

Wireless

Connection Type

USB

Mouse Tracking Method

Laser

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black, Red

Dimensions

49 x 81 x 31mm

Height

31mm

Length

49mm

Width

81mm

Страна на произход

China

Детайли за продукта

Hama "Pequento²" Wireless Laser Mouse

The Hama "Pequento²" 3-button wireless laser mouse with high scan precision on practically all surfaces. The Pequento Wireless Laser Mouse uses a wireless connection to connect to the laptop, netbook or PC. The battery Indicator begins to flash when voltage is too low and the batteries need replacing

• The laser sensor makes exact control of the cursor possible on almost any surface
• Storable USB receiver can be transported inside the mouse to save space
• Rubberised handle surface for a comfortable and better grip
• Separate on/off switch allows for energy-saving use of the mouse

System Requirements:
Operating system: Windows 10/8/7/Vista/XP Mac OS X
USB port

Supplied with

1 "Pequento²" wireless laser mouse
1 USB receiver
2 AAA batteries
Operating instructions

Може да се интересувате от
CHERRY MW 3000 5 Button Wireless Optical Mouse Black
€ 50,91Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Hama Pequento² 3 Button Wireless Laser Mouse Black, Red

P.O.A.

Hama Pequento² 3 Button Wireless Laser Mouse Black, Red
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
CHERRY MW 3000 5 Button Wireless Optical Mouse Black
€ 50,91Всеки (ex VAT)

Технически документи

Спецификации

Brand

HAMA

Model

Pequento²

Wired/Wireless

Wireless

Connection Type

USB

Mouse Tracking Method

Laser

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black, Red

Dimensions

49 x 81 x 31mm

Height

31mm

Length

49mm

Width

81mm

Страна на произход

China

Детайли за продукта

Hama "Pequento²" Wireless Laser Mouse

The Hama "Pequento²" 3-button wireless laser mouse with high scan precision on practically all surfaces. The Pequento Wireless Laser Mouse uses a wireless connection to connect to the laptop, netbook or PC. The battery Indicator begins to flash when voltage is too low and the batteries need replacing

• The laser sensor makes exact control of the cursor possible on almost any surface
• Storable USB receiver can be transported inside the mouse to save space
• Rubberised handle surface for a comfortable and better grip
• Separate on/off switch allows for energy-saving use of the mouse

System Requirements:
Operating system: Windows 10/8/7/Vista/XP Mac OS X
USB port

Supplied with

1 "Pequento²" wireless laser mouse
1 USB receiver
2 AAA batteries
Operating instructions

Може да се интересувате от
CHERRY MW 3000 5 Button Wireless Optical Mouse Black
€ 50,91Всеки (ex VAT)