Halo Electronics FastJack Series Female RJ45 Connector 8 -Way

Технически документи
Спецификации
Brand
Halo ElectronicsEthernet Connector Type
RJ45 Connector
Gender
Female
Number Of Ways
8
Length
16mm
Width
13.64mm
Depth
21.59mm
Series
FastJack
Series Number
HFJ11
Детайли за продукта
RJ-45 Ethernet sockets & accessories
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.
Features & Benefits
All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components
€ 13,39
€ 13,39 Всеки (ex VAT)
1
€ 13,39
€ 13,39 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 1 | € 13,39 |
2 - 9 | € 13,11 |
10+ | € 12,86 |
Технически документи
Спецификации
Brand
Halo ElectronicsEthernet Connector Type
RJ45 Connector
Gender
Female
Number Of Ways
8
Length
16mm
Width
13.64mm
Depth
21.59mm
Series
FastJack
Series Number
HFJ11
Детайли за продукта
RJ-45 Ethernet sockets & accessories
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.
Features & Benefits
All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components