Halo Electronics FastJack Series Female RJ45 Connector, UTP Shield Straight 1 Port

Номер на артикул на RS: 736-9895Марка: Halo Electronics№ по каталога на производителя: HFJ11-1G41ERL
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Shield Type

UTP

Orientation

Straight

Length

13.64mm

Width

15.88mm

Depth

21.59mm

Series

FastJack

Series Number

HFJ11

Детайли за продукта

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Features & Benefits

All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 11,38

€ 11,38 Всеки (ex VAT)

Halo Electronics FastJack Series Female RJ45 Connector, UTP Shield Straight 1 Port

€ 11,38

€ 11,38 Всеки (ex VAT)

Halo Electronics FastJack Series Female RJ45 Connector, UTP Shield Straight 1 Port

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Shield Type

UTP

Orientation

Straight

Length

13.64mm

Width

15.88mm

Depth

21.59mm

Series

FastJack

Series Number

HFJ11

Детайли за продукта

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Features & Benefits

All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more