Halo Electronics FastJack Series Female RJ45 Connector, UTP Shield Straight 1 Port

Технически документи
Спецификации
Brand
Halo ElectronicsEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
1
Shield Type
UTP
Orientation
Straight
Length
13.64mm
Width
15.88mm
Depth
21.59mm
Series
FastJack
Series Number
HFJ11
Детайли за продукта
RJ-45 Ethernet sockets & accessories
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.
Features & Benefits
All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components
€ 15,51
€ 15,51 Всеки (ex VAT)
Стандарт
1
€ 15,51
€ 15,51 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 15,51 |
2 - 9 | € 14,02 |
10 - 49 | € 12,46 |
50 - 99 | € 11,31 |
100+ | € 10,97 |
Технически документи
Спецификации
Brand
Halo ElectronicsEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
1
Shield Type
UTP
Orientation
Straight
Length
13.64mm
Width
15.88mm
Depth
21.59mm
Series
FastJack
Series Number
HFJ11
Детайли за продукта
RJ-45 Ethernet sockets & accessories
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.
Features & Benefits
All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components