Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hager Cubyko Grey 1 Gang Plug Socket, 2 Poles, 16A, Outdoor Use

Номер на артикул на RS: 144-4590Марка: Hager№ по каталога на производителя: WNC100
brand-logo
Преглед на всички в Гнезда за щепсел

Технически документи

Спецификации

Brand

Hager

Number of Gangs

1

Colour

Grey

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Overall Height

76mm

Overall Width

76mm

Overall Depth

56mm

Series

Cubyko

International Protection Rating

IP55

Overall Dimensions

76 x 56 x 76mm

Fixing Standard

NF

Grade

Commercial, Residential

Number of Poles

2

Colour Family

Grey

Earth Terminal

Yes

Страна на произход

Poland

Детайли за продукта

Hager Cubyko Accessories

Hager Cubyko series light and plate switch accessories. The accessories range includes back boxes and LED indication strips to assist with mounting the Cubyko series of switches.

Hager Cubyko Plastic Moulded

Информацията за складовите наличности временно не е налична.

€ 10,29

€ 10,29 Всеки (ex VAT)

Hager Cubyko Grey 1 Gang Plug Socket, 2 Poles, 16A, Outdoor Use

€ 10,29

€ 10,29 Всеки (ex VAT)

Hager Cubyko Grey 1 Gang Plug Socket, 2 Poles, 16A, Outdoor Use
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Hager

Number of Gangs

1

Colour

Grey

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Overall Height

76mm

Overall Width

76mm

Overall Depth

56mm

Series

Cubyko

International Protection Rating

IP55

Overall Dimensions

76 x 56 x 76mm

Fixing Standard

NF

Grade

Commercial, Residential

Number of Poles

2

Colour Family

Grey

Earth Terminal

Yes

Страна на произход

Poland

Детайли за продукта

Hager Cubyko Accessories

Hager Cubyko series light and plate switch accessories. The accessories range includes back boxes and LED indication strips to assist with mounting the Cubyko series of switches.

Hager Cubyko Plastic Moulded