Технически документи
Спецификации
Brand
HagerPrimary Voltage Rating
230V
Secondary Voltage Rating
12 V, 16 V, 24 V, 30 V
Power Rating
16VA
Number of Phases
1
Output Current
0.67 A @ 24 V, 2.08 A @ 12 V
Mounting Type
DIN Rail
Maximum Temperature
+35°C
Maximum Operating Frequency
50Hz
Minimum Temperature
-20°C
Страна на произход
France
Детайли за продукта
Hager ST Series Safety Transformers
Hager safety transformers ensure electrical separation between the primary circuit and the secondary circuit. It delivers a very low safety voltage 12 to 24 V dc. The safety transformers are resistant to short circuits at the secondary.
Features and Benefits
Protected cage terminals
Integrated thermal protection
€ 154,27
€ 154,27 Всеки (ex VAT)
1
€ 154,27
€ 154,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HagerPrimary Voltage Rating
230V
Secondary Voltage Rating
12 V, 16 V, 24 V, 30 V
Power Rating
16VA
Number of Phases
1
Output Current
0.67 A @ 24 V, 2.08 A @ 12 V
Mounting Type
DIN Rail
Maximum Temperature
+35°C
Maximum Operating Frequency
50Hz
Minimum Temperature
-20°C
Страна на произход
France
Детайли за продукта
Hager ST Series Safety Transformers
Hager safety transformers ensure electrical separation between the primary circuit and the secondary circuit. It delivers a very low safety voltage 12 to 24 V dc. The safety transformers are resistant to short circuits at the secondary.
Features and Benefits
Protected cage terminals
Integrated thermal protection