Hager Impulse Relay

Номер на артикул на RS: 144-4898Марка: Hager№ по каталога на производителя: EPS510B
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Hager

Number of Poles

1

Coil Voltage

230 V

Switching Current

16 A

Terminal Type

Screw

Contact Configuration

Normally Closed

Mounting Type

DIN Rail

Series

SanVis

Страна на произход

Poland

Детайли за продукта

Hager Latching Relays

Latching relays operate when they detect an impulse from a signal voltage. The impulse can be provided via a push button or push switch. The first pulse operates the relay and latches it to its set state, the next operation returns the relay to its reset state.
These latching relays are intended for the control of lighting circuits in the home, business premises and commercial buildings. They have a quiet operation and high quiescent current, 100 mA.

Features and Benefits

• Designed to receive one or more auxiliary contacts
• Coil voltage 230 V

Standards

EN 60669-1, EN 60669-2.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 53,03

€ 53,03 Всеки (ex VAT)

Hager Impulse Relay

€ 53,03

€ 53,03 Всеки (ex VAT)

Hager Impulse Relay
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Hager

Number of Poles

1

Coil Voltage

230 V

Switching Current

16 A

Terminal Type

Screw

Contact Configuration

Normally Closed

Mounting Type

DIN Rail

Series

SanVis

Страна на произход

Poland

Детайли за продукта

Hager Latching Relays

Latching relays operate when they detect an impulse from a signal voltage. The impulse can be provided via a push button or push switch. The first pulse operates the relay and latches it to its set state, the next operation returns the relay to its reset state.
These latching relays are intended for the control of lighting circuits in the home, business premises and commercial buildings. They have a quiet operation and high quiescent current, 100 mA.

Features and Benefits

• Designed to receive one or more auxiliary contacts
• Coil voltage 230 V

Standards

EN 60669-1, EN 60669-2.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more