Технически документи
Спецификации
Brand
HagerSwitching Voltage
230 V
Switching Current
8 mA
Terminal Type
Screw
Contact Configuration
DPNO
Mounting Type
DIN Rail
Series
EPN
Страна на произход
Poland
Детайли за продукта
Hager Latching Relays
Latching relays operate when they detect an impulse from a signal voltage. The impulse can be provided via a push button or push switch. The first pulse operates the relay and latches it to its set state, the next operation returns the relay to its reset state.
These latching relays are intended for the control of lighting circuits in the home, business premises and commercial buildings. They have a quiet operation and high quiescent current, 100 mA.
Features and Benefits
Designed to receive one or more auxiliary contacts
Coil voltage 230 V
Standards
EN 60669-1, EN 60669-2.
€ 89,87
€ 89,87 Всеки (ex VAT)
1
€ 89,87
€ 89,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HagerSwitching Voltage
230 V
Switching Current
8 mA
Terminal Type
Screw
Contact Configuration
DPNO
Mounting Type
DIN Rail
Series
EPN
Страна на произход
Poland
Детайли за продукта
Hager Latching Relays
Latching relays operate when they detect an impulse from a signal voltage. The impulse can be provided via a push button or push switch. The first pulse operates the relay and latches it to its set state, the next operation returns the relay to its reset state.
These latching relays are intended for the control of lighting circuits in the home, business premises and commercial buildings. They have a quiet operation and high quiescent current, 100 mA.
Features and Benefits
Designed to receive one or more auxiliary contacts
Coil voltage 230 V
Standards
EN 60669-1, EN 60669-2.