Технически документи
Спецификации
Brand
Guitel HervieuWheel Diameter
100mm
Wheel Width
32mm
Bore Diameter
12mm
Tyre Type
Solid
Load Capacity
200kg
Tyre Material
Rubber
Hub Material
Polyamide
Features
Abrasion Resistant, Low Starting Resistance, Non-Marking
Hub Bearing Type
Roller Bearing
Bore Length
45mm
Colour
Black, Blue
Страна на произход
France
Детайли за продукта
Blue super-elastic tyres.
Handling castors; the body of the wheel is made from thick, black polyamide 6. Symmetrical hub with smooth bore and steel roller bearings.
Solid tyres made from super-elastic blue rubber glued to the body of the wheel.
Does not mark the floor and offers smooth, effortless rolling.
Good resistance to wear.
Applications: delicate handling on uneven floors.
€ 14,72
€ 14,72 Всеки (ex VAT)
1
€ 14,72
€ 14,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,72 |
5 - 9 | € 14,16 |
10+ | € 13,84 |
Технически документи
Спецификации
Brand
Guitel HervieuWheel Diameter
100mm
Wheel Width
32mm
Bore Diameter
12mm
Tyre Type
Solid
Load Capacity
200kg
Tyre Material
Rubber
Hub Material
Polyamide
Features
Abrasion Resistant, Low Starting Resistance, Non-Marking
Hub Bearing Type
Roller Bearing
Bore Length
45mm
Colour
Black, Blue
Страна на произход
France
Детайли за продукта
Blue super-elastic tyres.
Handling castors; the body of the wheel is made from thick, black polyamide 6. Symmetrical hub with smooth bore and steel roller bearings.
Solid tyres made from super-elastic blue rubber glued to the body of the wheel.
Does not mark the floor and offers smooth, effortless rolling.
Good resistance to wear.
Applications: delicate handling on uneven floors.