Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Guitel Hervieu Stem Fitting 422241

Номер на артикул на RS: 253-6309Марка: Guitel Hervieu№ по каталога на производителя: 422241
brand-logo

Технически документи

Спецификации

Structural Element Type

Expansion Plug

Fits Square Tube Profile

21 to 22mm

Colour

Black

Product Family

Point M

Series

Point M

Страна на произход

France

Детайли за продукта

Expandable elastomer sockets for tubes

Round or square expandable sockets for tubes and easily adaptable to institutional castors.
They are formed of 2 elastomer sleeves, which adapt to the inner shape of the tube, compressed by the threaded rod between two washers.
The tube rests on a support washer of an appropriate shape. Attached using M 12 x 85 screws provided.

Castors - Accessories

Информацията за складовите наличности временно не е налична.

€ 8,55

€ 4,275 Each (In a Pack of 2) (ex VAT)

Guitel Hervieu Stem Fitting 422241

€ 8,55

€ 4,275 Each (In a Pack of 2) (ex VAT)

Guitel Hervieu Stem Fitting 422241
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 4,275€ 8,55
10 - 18€ 4,155€ 8,31
20 - 48€ 4,048€ 8,10
50+€ 3,94€ 7,88

Технически документи

Спецификации

Structural Element Type

Expansion Plug

Fits Square Tube Profile

21 to 22mm

Colour

Black

Product Family

Point M

Series

Point M

Страна на произход

France

Детайли за продукта

Expandable elastomer sockets for tubes

Round or square expandable sockets for tubes and easily adaptable to institutional castors.
They are formed of 2 elastomer sleeves, which adapt to the inner shape of the tube, compressed by the threaded rod between two washers.
The tube rests on a support washer of an appropriate shape. Attached using M 12 x 85 screws provided.

Castors - Accessories