Guitel Hervieu Stem Fitting 422200

Номер на артикул на RS: 253-6264Марка: Guitel Hervieu№ по каталога на производителя: 422200
brand-logo

Технически документи

Спецификации

Structural Element Type

Expansion Plug

Fits Tube Diameter

21.5 to 22.5mm

Colour

Black

Product Family

Point M

Series

Point M

Страна на произход

France

Детайли за продукта

Expandable elastomer sockets for tubes

Round or square expandable sockets for tubes and easily adaptable to institutional castors.
They are formed of 2 elastomer sleeves, which adapt to the inner shape of the tube, compressed by the threaded rod between two washers.
The tube rests on a support washer of an appropriate shape. Attached using M 12 x 85 screws provided.

Castors - Accessories

Информацията за складовите наличности временно не е налична.

€ 6,70

€ 3,352 Each (In a Pack of 2) (ex VAT)

Guitel Hervieu Stem Fitting 422200

€ 6,70

€ 3,352 Each (In a Pack of 2) (ex VAT)

Guitel Hervieu Stem Fitting 422200
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 3,352€ 6,70
10 - 18€ 3,254€ 6,51
20 - 48€ 3,167€ 6,34
50+€ 3,087€ 6,17

Технически документи

Спецификации

Structural Element Type

Expansion Plug

Fits Tube Diameter

21.5 to 22.5mm

Colour

Black

Product Family

Point M

Series

Point M

Страна на произход

France

Детайли за продукта

Expandable elastomer sockets for tubes

Round or square expandable sockets for tubes and easily adaptable to institutional castors.
They are formed of 2 elastomer sleeves, which adapt to the inner shape of the tube, compressed by the threaded rod between two washers.
The tube rests on a support washer of an appropriate shape. Attached using M 12 x 85 screws provided.

Castors - Accessories