Технически документи
Спецификации
Brand
Guitel HervieuWheel Diameter
75mm
Load Capacity
60kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
102mm
Wheel Width
24mm
Rotation
Braked Swivel
Tyre Material
Rubber
Fixing Centres
50 x 50mm
Housing Material
Zinc Plated Steel
Fixing Plate Dimensions
65 x 65mm
Number of Fixing Holes
4
Fixing Hole Size
8.5mm
Weight Class
Light Duty
Hub Material
Polypropylene
Hub Bearing Type
Plain Bore
Страна на произход
France
Детайли за продукта
Grey thermoplastic rubber castors
Institutional castors with a non-marking grey thermoplastic solid rubber tyre fitted to the grey polypropylene copolymer wheel.
Smooth bore. Pivot on two crown bearings.Mounted using a plate.
Zinc plated threadguards, except for types 1 and 2 castors.
Applications: lightweight devices for institutions, advertising displays and furniture.
€ 13,73
€ 13,73 Всеки (ex VAT)
1
€ 13,73
€ 13,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,73 |
5 - 9 | € 13,21 |
10+ | € 12,95 |
Технически документи
Спецификации
Brand
Guitel HervieuWheel Diameter
75mm
Load Capacity
60kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
102mm
Wheel Width
24mm
Rotation
Braked Swivel
Tyre Material
Rubber
Fixing Centres
50 x 50mm
Housing Material
Zinc Plated Steel
Fixing Plate Dimensions
65 x 65mm
Number of Fixing Holes
4
Fixing Hole Size
8.5mm
Weight Class
Light Duty
Hub Material
Polypropylene
Hub Bearing Type
Plain Bore
Страна на произход
France
Детайли за продукта
Grey thermoplastic rubber castors
Institutional castors with a non-marking grey thermoplastic solid rubber tyre fitted to the grey polypropylene copolymer wheel.
Smooth bore. Pivot on two crown bearings.Mounted using a plate.
Zinc plated threadguards, except for types 1 and 2 castors.
Applications: lightweight devices for institutions, advertising displays and furniture.