Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Guitel Hervieu Swivel Castor Wheel, 1200kg Capacity, 250mm Wheel

Номер на артикул на RS: 399-909Марка: Guitel Hervieu№ по каталога на производителя: 1407955IMPA: 617171
brand-logo
Преглед на всички в Ролкови колелца

Технически документи

Спецификации

Wheel Diameter

250mm

Load Capacity

1200kg

Mounting Type

Plate

Includes Brake

No

Overall Height

325mm

Wheel Width

60mm

Rotation

Swivel

Tyre Material

Polyurethane

Housing Material

Zinc Plated Steel

Fixing Centres

160 x 120mm

Fixing Plate Dimensions

200 x 160mm

Number of Fixing Holes

4

Fixing Hole Size

14mm

Weight Class

Heavy Duty

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Страна на произход

France

Детайли за продукта

FORT-ROLL castors (RESITHANE F wheel)

Thick pressed steel castors featuring Resithane F wheels with cast tyres fitted to the machine-cast iron body.
Ball bearing hub and removable shaft.
Designed to handle heavy loads on hard surfaces in good condition, and requiring excellent resistance to impacts, hydrocarbons and abrasion.
Operating temperature: -30 °C → +100 °C.

Може да се интересувате от
LAG Swivel Castor Wheel, 1400kg Capacity, 250mm Wheel
€ 267,02Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 331,86

€ 331,86 Всеки (ex VAT)

Guitel Hervieu Swivel Castor Wheel, 1200kg Capacity, 250mm Wheel

€ 331,86

€ 331,86 Всеки (ex VAT)

Guitel Hervieu Swivel Castor Wheel, 1200kg Capacity, 250mm Wheel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
LAG Swivel Castor Wheel, 1400kg Capacity, 250mm Wheel
€ 267,02Всеки (ex VAT)

Технически документи

Спецификации

Wheel Diameter

250mm

Load Capacity

1200kg

Mounting Type

Plate

Includes Brake

No

Overall Height

325mm

Wheel Width

60mm

Rotation

Swivel

Tyre Material

Polyurethane

Housing Material

Zinc Plated Steel

Fixing Centres

160 x 120mm

Fixing Plate Dimensions

200 x 160mm

Number of Fixing Holes

4

Fixing Hole Size

14mm

Weight Class

Heavy Duty

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Страна на произход

France

Детайли за продукта

FORT-ROLL castors (RESITHANE F wheel)

Thick pressed steel castors featuring Resithane F wheels with cast tyres fitted to the machine-cast iron body.
Ball bearing hub and removable shaft.
Designed to handle heavy loads on hard surfaces in good condition, and requiring excellent resistance to impacts, hydrocarbons and abrasion.
Operating temperature: -30 °C → +100 °C.

Може да се интересувате от
LAG Swivel Castor Wheel, 1400kg Capacity, 250mm Wheel
€ 267,02Всеки (ex VAT)