Технически документи
Спецификации
Brand
GUIDE GLOVESGlove Size
XL
Primary Glove Application
Cut Resistant
Glove Material
Elastane, HPPE, Nylon, Para-aramid, Steel fibre
Reusable/Disposable
Reusable
Main Colour of Glove
Black, Yellow
Length
51cm
Number of Gloves
6Pairs
Colour
Black, Yellow
Primary Application
Cut Resistant
Size
XL
Range
GUIDE 370
Страна на произход
China
€ 66,11
€ 66,11 Всеки (ex VAT)
1
€ 66,11
€ 66,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GUIDE GLOVESGlove Size
XL
Primary Glove Application
Cut Resistant
Glove Material
Elastane, HPPE, Nylon, Para-aramid, Steel fibre
Reusable/Disposable
Reusable
Main Colour of Glove
Black, Yellow
Length
51cm
Number of Gloves
6Pairs
Colour
Black, Yellow
Primary Application
Cut Resistant
Size
XL
Range
GUIDE 370
Страна на произход
China