Greenwich Instruments 64kbit 70ns NVRAM, 28-Pin PDIP, GR881-HT

Номер на артикул на RS: 200-6577Марка: Greenwich Instruments№ по каталога на производителя: GR881-HT
Преглед на всички в NVRAM

Технически документи

Спецификации

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

37 x 18 x 7.3mm

Length

37mm

Width

18mm

Height

7.3mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

8K

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

4.75 V

Страна на произход

United Kingdom

Детайли за продукта

Static RAM, Greenwich Instruments

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Greenwich Instruments 64kbit 70ns NVRAM, 28-Pin PDIP, GR881-HT
Изберете тип опаковка

P.O.A.

Greenwich Instruments 64kbit 70ns NVRAM, 28-Pin PDIP, GR881-HT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

37 x 18 x 7.3mm

Length

37mm

Width

18mm

Height

7.3mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

8K

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

4.75 V

Страна на произход

United Kingdom

Детайли за продукта

Static RAM, Greenwich Instruments

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от